Part Details for RN73C1J1K02BTG by TE Connectivity
Overview of RN73C1J1K02BTG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J1K02BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7074
|
Newark | Thin Film Resistor, 1.02Kohm, 63Mw, 0.1%, Resistance:1.02Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J1K02BTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0000 | Buy Now |
DISTI #
RN73C1J1K02BTG-ND
|
DigiKey | RES SMD 1.02KOHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Strip |
345 In Stock |
|
$0.7770 / $2.0500 | Buy Now |
DISTI #
7-1614350-9
|
Avnet Americas | SMD Chip Resistor, 1.02 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bag (Alt: 7-1614350-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.6049 / $0.7279 | Buy Now |
DISTI #
279-RN73C1J1K02BTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 1K02 0.1% 10PPM CUT LENGTH RoHS: Compliant | 797 |
|
$0.7370 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 1.02K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
190 In Stock |
|
$0.5870 / $0.8490 | Buy Now |
DISTI #
54485288
|
Verical | Res Thin Film 0603 1.02K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 190 Package Multiple: 190 Date Code: 2031 | Americas - 190 |
|
$0.8047 / $1.0036 | Buy Now |
DISTI #
7-1614350-9
|
Avnet Abacus | SMD Chip Resistor, 1.02 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 7-1614350-9) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0603 1.02K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
190 In Stock |
|
$0.5870 / $0.8490 | Buy Now |
Part Details for RN73C1J1K02BTG
RN73C1J1K02BTG CAD Models
RN73C1J1K02BTG Part Data Attributes
|
RN73C1J1K02BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J1K02BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |