Part Details for RN73C1J143KBTD by TE Connectivity
Results Overview of RN73C1J143KBTD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C1J143KBTD Information
RN73C1J143KBTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73C1J143KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124704CT-ND
|
DigiKey | RES SMD 143K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3390 In Stock |
|
$0.2043 / $0.4800 | Buy Now |
DISTI #
8-1879140-6
|
Avnet Americas | RN 0603 143K 0.1% 10PPM 5K RL - Tape and Reel (Alt: 8-1879140-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.1831 / $0.1956 | Buy Now |
DISTI #
279-RN73C1J143KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 143K 0.1% 10PPM 5K RL RoHS: Compliant | 4312 |
|
$0.1950 / $0.5600 | Buy Now |
|
TE Connectivity | RN 0603 143K 0.1% 10PPM 5K RL Resistance Value: 143K Ω Resistor Type: Precision Resistor Element Typ... more RoHS: Compliant Min Qty: 1 | 3390 |
|
$0.6300 / $0.7700 | Buy Now |
|
Onlinecomponents.com | RN 0603 143K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.1950 / $0.2204 | Buy Now |
|
Master Electronics | RN 0603 143K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.1950 / $0.2204 | Buy Now |