Part Details for RN73C1J124RBTDF by TE Connectivity
Results Overview of RN73C1J124RBTDF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C1J124RBTDF Information
RN73C1J124RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73C1J124RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R6206
|
Newark | Rn 0603 124R 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1J124RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.3860 | Buy Now |
DISTI #
RN73C1J124RBTDF-ND
|
DigiKey | RES SMD 124 OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3172 | Buy Now |
DISTI #
279-RN73C1J124RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 124R 0.1% 10PPM RoHS: Compliant | 40 |
|
$0.3280 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RN 0603 124R 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
DISTI #
9-1614352-9
|
Avnet Abacus | SMD Chip Resistor 124 Ohm 01 63 mW 0603 1608 Metric Thin Film High Precision High Stability (Alt: 9... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0603 124R 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
Part Details for RN73C1J124RBTDF
RN73C1J124RBTDF CAD Models
RN73C1J124RBTDF Part Data Attributes
|
RN73C1J124RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J124RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 124ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J124RBTDF
This table gives cross-reference parts and alternative options found for RN73C1J124RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J124RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C1J124RBTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 124ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RN73C1J124RBTDF vs RN73C1J124RBTD |
CAR0603124OHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J124RBTDF vs CAR0603124OHMS0.05%10PPM |
SF06W1240BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 124ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1J124RBTDF vs SF06W1240BALQ |
AR0603124R+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RN73C1J124RBTDF vs AR0603124R+-0.05%TCR10 |
UPTF0603-16W-N-1240BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 124ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1J124RBTDF vs UPTF0603-16W-N-1240BT-1K |
AR03BTBY1240N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J124RBTDF vs AR03BTBY1240N |
AR03BPC6C5Y1240 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J124RBTDF vs AR03BPC6C5Y1240 |
RN73C1JTD1240A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1J124RBTDF vs RN73C1JTD1240A |
AR03APC6Y1240 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J124RBTDF vs AR03APC6Y1240 |
AR03BTRC6C5Y1240 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J124RBTDF vs AR03BTRC6C5Y1240 |