Part Details for RN73C1J11KATDG by TE Connectivity
Overview of RN73C1J11KATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C1J11KATDG
RN73C1J11KATDG CAD Models
RN73C1J11KATDG Part Data Attributes
|
RN73C1J11KATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J11KATDG
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 11000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J11KATDG
This table gives cross-reference parts and alternative options found for RN73C1J11KATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J11KATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC6C6Y1102N | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J11KATDG vs AR03BPC6C6Y1102N |
PFRR0603Y1102BB | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 10 ppm, 11000 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Sfernice | RN73C1J11KATDG vs PFRR0603Y1102BB |
CAR060311KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RN73C1J11KATDG vs CAR060311KOHMS0.05%10PPM |
AR03BTRC6C6Y1102N | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J11KATDG vs AR03BTRC6C6Y1102N |
AR03APC6Y1102 | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J11KATDG vs AR03APC6Y1102 |
RN73C1J11KBTDG | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 11000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J11KATDG vs RN73C1J11KBTDG |
SF06W1102ATLQ | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73C1J11KATDG vs SF06W1102ATLQ |
RN73C1JB1102A | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73C1J11KATDG vs RN73C1JB1102A |
SF06W1102BALQ | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73C1J11KATDG vs SF06W1102BALQ |
AR060311K+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73C1J11KATDG vs AR060311K+-0.05%TCR10 |