Part Details for RN73C1J100KBTDF by TE Connectivity
Results Overview of RN73C1J100KBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C1J100KBTDF Information
RN73C1J100KBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73C1J100KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R6628
|
Newark | Rn 0603 100K 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1J100KBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.3860 | Buy Now |
DISTI #
1712-RN73C1J100KBTDFCT-ND
|
DigiKey | RES SMD 100K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
681 In Stock |
|
$0.3287 / $0.7300 | Buy Now |
DISTI #
9-1879134-8
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stabi... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3110 / $0.3175 | Buy Now |
DISTI #
279-RN73C1J100KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 100K 0.1% 10PPM RoHS: Compliant | 5981 |
|
$0.3170 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 100K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
DISTI #
9-1879134-8
|
Avnet Abacus | SMD Chip Resistor 100 kOhm 01 63 mW 0603 1608 Metric Thin Film High Precision High Stability (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0603 100K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
Part Details for RN73C1J100KBTDF
RN73C1J100KBTDF CAD Models
RN73C1J100KBTDF Part Data Attributes
|
RN73C1J100KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J100KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |