Part Details for RN73C1E47K5BTDF by TE Connectivity
Overview of RN73C1E47K5BTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1E47K5BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0298
|
Newark | Rn 0402 47K5 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1E47K5BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 | Buy Now |
DISTI #
2266-RN73C1E47K5BTDFTR-ND
|
DigiKey | RES 47.5 KOHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4400 | Buy Now |
DISTI #
RN73C1E47K5BTDF-ND
|
DigiKey | RES 47.5 KOHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3539 | Buy Now |
DISTI #
7-1879132-0
|
Avnet Americas | Res High Precision Thin Film 0402 47.5k Ohm 0.1% 1/16W ?10ppm/?C Molded Paper T/R - Tape and Reel (Alt: 7-1879132-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.3171 / $0.3292 | Buy Now |
DISTI #
279-RN73C1E47K5BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 47K5 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.3660 / $1.0800 | Order Now |
|
Onlinecomponents.com | Res Thin Film 0402 47.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.3118 / $0.4311 | Buy Now |
DISTI #
44980236
|
Verical | Res Thin Film 0402 47.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.4100 | Buy Now |
|
Master Electronics | Res Thin Film 0402 47.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.3118 / $0.4311 | Buy Now |
Part Details for RN73C1E47K5BTDF
RN73C1E47K5BTDF CAD Models
RN73C1E47K5BTDF Part Data Attributes
|
RN73C1E47K5BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E47K5BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 47500ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73C1E47K5BTDF
This table gives cross-reference parts and alternative options found for RN73C1E47K5BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1E47K5BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1E47K5BTD | Fixed Resistor, Thin Film, 0.063W, 47500ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1E47K5BTDF vs RN73C1E47K5BTD |