Part Details for RN73C1E2K05BTG by TE Connectivity
Overview of RN73C1E2K05BTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1E2K05BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2061
|
Newark | Res, Thin Film, 2K05, 0.1%, 0.063W, 0402, Resistance:2.05Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1E2K05BTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 | Buy Now |
DISTI #
RN73C1E2K05BTG-ND
|
DigiKey | RES SMD 2.05KOHM 0.1% 1/16W 0402 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.7703 | Buy Now |
DISTI #
6-1879129-7
|
Avnet Americas | Res Thin Film 0402 2.05K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 6-1879129-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.7014 / $0.8440 | Buy Now |
DISTI #
279-RN73C1E2K05BTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 2K05 0.1% 10PPM CUT LENGTH RoHS: Compliant | 121 |
|
$0.7660 / $1.8500 | Buy Now |
|
Onlinecomponents.com | RN 0402 2K05 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6660 / $0.9450 | Buy Now |
DISTI #
6-1879129-7
|
Avnet Abacus | Res Thin Film 0402 2.05K Ohm 0.1% 1/16W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 6-1879129-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0402 2K05 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6660 / $0.9450 | Buy Now |
Part Details for RN73C1E2K05BTG
RN73C1E2K05BTG CAD Models
RN73C1E2K05BTG Part Data Attributes
|
RN73C1E2K05BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E2K05BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 2050ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |