There are no models available for this part yet.
Overview of RN73C1E255RBTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN73C1E255RBTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21R6543
|
Newark | Rn 0402 255R 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1E255RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 / $0.4310 | Buy Now | |
DISTI #
2266-RN73C1E255RBTDFTR-ND
|
DigiKey | RES SMD 255 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1426 In Stock |
|
$0.4400 | Buy Now | |
DISTI #
RN73C1E255RBTDF-ND
|
DigiKey | RES SMD 255 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3670 | Buy Now | |
DISTI #
1879127-5
|
Avnet Americas | Res Thin Film 0402 255 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1879127-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3512 / $0.3965 | Buy Now | |
DISTI #
279-RN73C1E255RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 255R 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.3940 / $1.0900 | Order Now | |
Onlinecomponents.com | Res Thin Film 0402 255 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
1426 Partner Stock |
|
$0.3195 / $0.4382 | Buy Now | ||
DISTI #
54279761
|
Verical | Res Thin Film 0402 255 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.4100 | Buy Now | |
DISTI #
1879127-5
|
Avnet Abacus | Res Thin Film 0402 255 Ohm 0.1% 1/16W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 1879127-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114402017703
|
Chip1Stop | Res Thin Film 1.0 x 0.5 mm 255 Ohm 0.1% 0.063W(1/16W) 10ppm/ C Molded SMD Paper T/R RoHS: Compliant | 1426 |
|
$0.5080 | Buy Now | |
Master Electronics | Res Thin Film 0402 255 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
1426 Partner Stock |
|
$0.3195 / $0.4382 | Buy Now |
CAD Models for RN73C1E255RBTDF by TE Connectivity
Part Data Attributes for RN73C1E255RBTDF by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
255 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|