Part Details for RN73C1E12K4BTG by TE Connectivity
Overview of RN73C1E12K4BTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1E12K4BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2030
|
Newark | Thin Film Resistor, 12.4Kohm, 63Mw, 0.1%, Full Reel, Resistance:12.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1E12K4BTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8570 | Buy Now |
DISTI #
RN73C1E12K4BTG-ND
|
DigiKey | RES SMD 12.4KOHM 0.1% 1/16W 0402 Min Qty: 250 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.7703 | Buy Now |
DISTI #
9-1879131-4
|
Avnet Americas | Res Thin Film 0402 12.4K Ohm 0.1% 1/16W ?10ppm/?C Molded SMD SMD Paper T/R - Bulk (Alt: 9-1879131-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7014 / $0.8440 | Buy Now |
DISTI #
279-RN73C1E12K4BTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 12K4 0.1% 10PPM CUT LENGTH | 0 |
|
$0.7700 / $1.8500 | Order Now |
|
Onlinecomponents.com | RN 0402 12K4 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6590 / $0.9290 | Buy Now |
DISTI #
9-1879131-4
|
Avnet Abacus | Res Thin Film 0402 12.4K Ohm 0.1% 1/16W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 9-1879131-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0402 12K4 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6590 / $0.9290 | Buy Now |
Part Details for RN73C1E12K4BTG
RN73C1E12K4BTG CAD Models
RN73C1E12K4BTG Part Data Attributes
|
RN73C1E12K4BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E12K4BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73C1E12K4BTG
This table gives cross-reference parts and alternative options found for RN73C1E12K4BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1E12K4BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1E12K4BTD | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1E12K4BTG vs RN73C1E12K4BTD |