Part Details for RN73C1E100RBTD by TE Connectivity
Overview of RN73C1E100RBTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1E100RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1703
|
Newark | Res, 100R, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:100Ohm, Product Range:Rn73 Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1E100RBTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 290 |
|
$0.3380 / $0.5040 | Buy Now |
DISTI #
A121668CT-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9616 In Stock |
|
$0.2298 / $0.7700 | Buy Now |
DISTI #
279-RN73C1E100RBTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 1%00R 0.1% 10PPM 5K RL RoHS: Compliant | 5490 |
|
$0.2360 / $0.7500 | Buy Now |
|
Onlinecomponents.com | RN 0402 100R 0.1% 10PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.2321 / $0.2557 | Buy Now |
DISTI #
67505996
|
Verical | Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2314 | Americas - 5000 |
|
$0.3017 / $0.3324 | Buy Now |
DISTI #
8-1879125-7
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 8-1879125-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0402 100R 0.1% 10PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.2321 / $0.2557 | Buy Now |
Part Details for RN73C1E100RBTD
RN73C1E100RBTD CAD Models
RN73C1E100RBTD Part Data Attributes
|
RN73C1E100RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E100RBTD
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |