There are no models available for this part yet.
Overview of RN73A2B40R2BTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for RN73A2B40R2BTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X1025
|
Newark | Rn 1206 40R2 0.1% 5Ppm 5K Rl |Holsworthy Te Connectivity RN73A2B40R2BTD RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6230 | Buy Now | |
DISTI #
RN73A2B40R2BTD-ND
|
DigiKey | RES SMD 40.2 OHM 0.1% 1/8W 1206 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5567 | Buy Now | |
DISTI #
1879015-2
|
Avnet Americas | SMD Chip Resistor, 40.2 Ohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1879015-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5413 / $0.5928 | Buy Now | |
DISTI #
279-RN73A2B40R2BTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 1206 40R2 0.1% 5PPM 5K RL RoHS: Compliant | 0 |
|
$0.5430 | Order Now | |
Onlinecomponents.com | RN 1206 40R2 0.1% 5PPM 5K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5330 / $1.1170 | Buy Now | ||
Master Electronics | RN 1206 40R2 0.1% 5PPM 5K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5330 / $1.1170 | Buy Now |
CAD Models for RN73A2B40R2BTD by TE Connectivity
Part Data Attributes for RN73A2B40R2BTD by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR
|
Physical Dimension
|
3.05mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
40.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RN73A2B40R2BTD
This table gives cross-reference parts and alternative options found for RN73A2B40R2BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2B40R2BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC7W40R2 | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73A2B40R2BTD vs AR06BTRC7W40R2 |
AR06ATRC7W40R2 | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73A2B40R2BTD vs AR06ATRC7W40R2 |
AR06BTRC7W40R2N | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73A2B40R2BTD vs AR06BTRC7W40R2N |
RN73A2B40R2ATDF | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 40.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2B40R2BTD vs RN73A2B40R2ATDF |
UPTF1206-8W-P-40R2AT | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206 | VENKEL LTD | RN73A2B40R2BTD vs UPTF1206-8W-P-40R2AT |
AR120640R2+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73A2B40R2BTD vs AR120640R2+-0.1%TCR5 |
RN73A2B40R2ATG | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 40.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2B40R2BTD vs RN73A2B40R2ATG |
RN73A2B40R2BTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 5ppm, 40.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2B40R2BTD vs RN73A2B40R2BTG |
AR06ATSW40R2N | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RN73A2B40R2BTD vs AR06ATSW40R2N |
NTR12B40R2STRF | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73A2B40R2BTD vs NTR12B40R2STRF |