Part Details for RN73A2B27KATDF by TE Connectivity
Overview of RN73A2B27KATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A2B27KATDF
RN73A2B27KATDF CAD Models
RN73A2B27KATDF Part Data Attributes
|
RN73A2B27KATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A2B27KATDF
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 27000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73A2B27KATDF
This table gives cross-reference parts and alternative options found for RN73A2B27KATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2B27KATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73A2B27KATD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 27000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RN73A2B27KATDF vs RN73A2B27KATD |
PRC1206TTC5W27K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | RN73A2B27KATDF vs PRC1206TTC5W27K+-0.1% |
PRC1206TTC5W27K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | RN73A2B27KATDF vs PRC1206TTC5W27K+-0.05% |
RN73A2B27KATG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 27000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RN73A2B27KATDF vs RN73A2B27KATG |
AR06ABSW2702N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | RN73A2B27KATDF vs AR06ABSW2702N |
TE06D273AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73A2B27KATDF vs TE06D273AC |
NTR12B2702STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | RN73A2B27KATDF vs NTR12B2702STR1KF |
AR06BBSW2702 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73A2B27KATDF vs AR06BBSW2702 |
AR06BTSW2702 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73A2B27KATDF vs AR06BTSW2702 |
SF12Z2702AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73A2B27KATDF vs SF12Z2702AALQ |