Part Details for RN73A2A20KBTD by TE Connectivity
Overview of RN73A2A20KBTD by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73A2A20KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-RN73A2A20KBTDTR-ND
|
DigiKey | RN 0805 20K 0.1% 5PPM 5K RL Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4572 | Buy Now |
|
Onlinecomponents.com | RN 0805 20K 0.1% 5PPM 5K RL RoHS: Compliant | 0 |
|
$0.4095 / $0.8576 | Buy Now |
DISTI #
4-1676731-2
|
Avnet Abacus | (Alt: 4-1676731-2) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 20K 0.1% 5PPM 5K RL RoHS: Compliant | 0 |
|
$0.4095 / $0.8576 | Buy Now |
Part Details for RN73A2A20KBTD
RN73A2A20KBTD CAD Models
RN73A2A20KBTD Part Data Attributes
|
RN73A2A20KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A2A20KBTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 20000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Description | Configuration Features: Number of Resistors 1 | Dimensions: Product Width .049 INCH | Product Length 2 MM | Product Height .55 MM | Product Height .022 INCH | Product Width 1.25 MM | Product Length .079 INCH | Electrical Characteristics: Resistance Value 82 OHM | Passive Component Tolerance .1 PCT | Operating Voltage 100 V | Resistance Class Up to 1kΩ | Power Rating .1 WATT | Packaging Features: Packaging Method Taped & Reeled | Product Type Features: Element Type Thin Film | Resistor Type Precision Resist | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 12:22:25 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-01-17 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73A2A20KBTD
This table gives cross-reference parts and alternative options found for RN73A2A20KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2A20KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BBSX0820 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73A2A20KBTD vs AR05BBSX0820 |
AR05BBSX0820N | Fixed Resistor, Thin Film, 0.1W, 82ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | RN73A2A20KBTD vs AR05BBSX0820N |
RN73A2A82RATDF | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 82ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2A20KBTD vs RN73A2A82RATDF |
PRC0805TC5X82R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 82ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | RN73A2A20KBTD vs PRC0805TC5X82R+-0.05% |
RN73A2A82RATG | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 82ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2A20KBTD vs RN73A2A82RATG |
RN73A2A82RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 82ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2A20KBTD vs RN73A2A82RBTG |
AR05BTSX0820 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73A2A20KBTD vs AR05BTSX0820 |
PRC0805TTC5X82R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 82ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | RN73A2A20KBTD vs PRC0805TTC5X82R+-0.05% |
NTR10B82R0STRF | Fixed Resistor, Thin Film, 0.1W, 82ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73A2A20KBTD vs NTR10B82R0STRF |
AR05ABSX0820 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73A2A20KBTD vs AR05ABSX0820 |