Part Details for RN73A2A100RBTDF by TE Connectivity
Overview of RN73A2A100RBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73A2A100RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7068
|
Newark | Rn 0805 100R 0.1% 5Ppm 1K Rl |Holsworthy Te Connectivity RN73A2A100RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5890 / $0.6630 | Buy Now |
DISTI #
1712-RN73A2A100RBTDFCT-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
742 In Stock |
|
$0.5148 / $1.7600 | Buy Now |
DISTI #
1676731-1
|
Avnet Americas | Res Thin Film 0805 100 Ohm 0.1% 1/10W ±5ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676731-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.5106 / $0.5765 | Buy Now |
DISTI #
279-RN73A2A100RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 100R 0.1% 5PPM RoHS: Compliant | 666 |
|
$0.5140 / $1.7500 | Buy Now |
|
Onlinecomponents.com | RN 0805 100R 0.1% 5PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4907 / $0.6248 | Buy Now |
DISTI #
1676731-1
|
Avnet Abacus | Res Thin Film 0805 100 Ohm 0.1% 1/10W �5ppm/�C Molded SMD SMD Paper T/R (Alt: 1676731-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 100R 0.1% 5PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4907 / $0.6248 | Buy Now |
Part Details for RN73A2A100RBTDF
RN73A2A100RBTDF CAD Models
RN73A2A100RBTDF Part Data Attributes
|
RN73A2A100RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A2A100RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |