Part Details for RN73A1J8K87LTDG by TE Connectivity
Overview of RN73A1J8K87LTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A1J8K87LTDG
RN73A1J8K87LTDG CAD Models
RN73A1J8K87LTDG Part Data Attributes
|
RN73A1J8K87LTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J8K87LTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for RN73A1J8K87LTDG
This table gives cross-reference parts and alternative options found for RN73A1J8K87LTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J8K87LTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73A1J8K87LTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.01%, 5ppm, 8870ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RN73A1J8K87LTDG vs RN73A1J8K87LTDF |
RN73B1JB8871T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J8K87LTDG vs RN73B1JB8871T |
UPTF0603-16W-P-8871UT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J8K87LTDG vs UPTF0603-16W-P-8871UT-1K |
AR03TTSY8871 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J8K87LTDG vs AR03TTSY8871 |
NTR06T8871STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73A1J8K87LTDG vs NTR06T8871STRF |
AR06038K87+-0.01%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RN73A1J8K87LTDG vs AR06038K87+-0.01%TCR5 |
AR03TBSY8871 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J8K87LTDG vs AR03TBSY8871 |
NTR06T8871STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J8K87LTDG vs NTR06T8871STR1KF |
RN73A1J8K87LTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | RN73A1J8K87LTDG vs RN73A1J8K87LTD |
AR03TBSY8871N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J8K87LTDG vs AR03TBSY8871N |