Part Details for RN73A1J4K32BTDF by TE Connectivity
Overview of RN73A1J4K32BTDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73A1J4K32BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN73A1J4K32BTDF-ND
|
DigiKey | RES 4.32 KOHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3976 | Buy Now |
DISTI #
1-1879246-5
|
Avnet Americas | RN 0603 4K32 0.1% 5PPM 1K RL - Tape and Reel (Alt: 1-1879246-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3804 / $0.4295 | Buy Now |
|
Onlinecomponents.com | RN 0603 4K32 0.1% 5PPM 1K RL RoHS: Compliant | 0 |
|
$0.3394 / $0.4655 | Buy Now |
DISTI #
1-1879246-5
|
Avnet Abacus | RN 0603 4K32 0.1% 5PPM 1K RL (Alt: 1-1879246-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0603 4K32 0.1% 5PPM 1K RL RoHS: Compliant | 0 |
|
$0.3394 / $0.4655 | Buy Now |
Part Details for RN73A1J4K32BTDF
RN73A1J4K32BTDF CAD Models
RN73A1J4K32BTDF Part Data Attributes
|
RN73A1J4K32BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J4K32BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 4320ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73A1J4K32BTDF
This table gives cross-reference parts and alternative options found for RN73A1J4K32BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J4K32BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Z4321AALQ | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73A1J4K32BTDF vs SF06Z4321AALQ |
AR03ATRC7Y4321 | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73A1J4K32BTDF vs AR03ATRC7Y4321 |
RT0603A43215PPM | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | RN73A1J4K32BTDF vs RT0603A43215PPM |
AR03ABSY4321N | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | RN73A1J4K32BTDF vs AR03ABSY4321N |
AR03BTSY4321 | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73A1J4K32BTDF vs AR03BTSY4321 |
AR03BTSY4321N | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | RN73A1J4K32BTDF vs AR03BTSY4321N |
AR03BTRC7Y4321 | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73A1J4K32BTDF vs AR03BTRC7Y4321 |
AR03ABSY4321 | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73A1J4K32BTDF vs AR03ABSY4321 |
CAR06034.32KOHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN73A1J4K32BTDF vs CAR06034.32KOHMS0.1%5PPM |
UPTF0603-16W-P-4321AT-1K | Fixed Resistor, Thin Film, 0.063W, 4320ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73A1J4K32BTDF vs UPTF0603-16W-P-4321AT-1K |