Part Details for RN73A1J1K13LTDG by TE Connectivity
Overview of RN73A1J1K13LTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A1J1K13LTDG
RN73A1J1K13LTDG CAD Models
RN73A1J1K13LTDG Part Data Attributes
|
RN73A1J1K13LTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J1K13LTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for RN73A1J1K13LTDG
This table gives cross-reference parts and alternative options found for RN73A1J1K13LTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J1K13LTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06031.13KOHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN73A1J1K13LTDG vs CAR06031.13KOHMS0.01%5PPM |
AR03TTSY1131 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73A1J1K13LTDG vs AR03TTSY1131 |
NTR06T1131STRF | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73A1J1K13LTDG vs NTR06T1131STRF |
RN73A1J1K13LTDF | RESISTOR, THIN FILM, 0.063W, 0.01%, 5ppm, 1130ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J1K13LTDG vs RN73A1J1K13LTDF |
AR03TPC7Y1131 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73A1J1K13LTDG vs AR03TPC7Y1131 |
AR03TTRC7Y1131N | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73A1J1K13LTDG vs AR03TTRC7Y1131N |
UPTF0603-16W-P-1131UT-1K | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73A1J1K13LTDG vs UPTF0603-16W-P-1131UT-1K |
RN73A1J1K13LTD | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73A1J1K13LTDG vs RN73A1J1K13LTD |
AR06031K13+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73A1J1K13LTDG vs AR06031K13+-0.01%TCR5 |
AR03TPC7Y1131N | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73A1J1K13LTDG vs AR03TPC7Y1131N |