Part Details for RN73A1J1K02BTDF by TE Connectivity
Overview of RN73A1J1K02BTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A1J1K02BTDF
RN73A1J1K02BTDF CAD Models
RN73A1J1K02BTDF Part Data Attributes
|
RN73A1J1K02BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J1K02BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73A1J1K02BTDF
This table gives cross-reference parts and alternative options found for RN73A1J1K02BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J1K02BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR06B1021STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J1K02BTDF vs NTR06B1021STR1KF |
AR03BPC7Y1021 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J1K02BTDF vs AR03BPC7Y1021 |
AR03BBSY1021N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J1K02BTDF vs AR03BBSY1021N |
SF06Z1021BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J1K02BTDF vs SF06Z1021BALQ |
RN73B1JTD1021B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J1K02BTDF vs RN73B1JTD1021B |
UPTF0603-16W-P-1021BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J1K02BTDF vs UPTF0603-16W-P-1021BT-1K |
NTR06B1021STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73A1J1K02BTDF vs NTR06B1021STRF |
SF06Z1021BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J1K02BTDF vs SF06Z1021BTLQ |
AR03ATRC7Y1021 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J1K02BTDF vs AR03ATRC7Y1021 |
RN73A1J1K02BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73A1J1K02BTDF vs RN73A1J1K02BTG |