Part Details for RN73A1J11KBTD by TE Connectivity
Overview of RN73A1J11KBTD by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73A1J11KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN73A1J11KBTD-ND
|
DigiKey | RES 11 KOHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3176 | Buy Now |
DISTI #
1-1879246-3
|
Avnet Americas | RN 0603 11K 0.1% 5PPM 5K RL - Tape and Reel (Alt: 1-1879246-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3087 / $0.3381 | Buy Now |
|
Onlinecomponents.com | RN 0603 11K 0.1% 5PPM 5K RL RoHS: Compliant | 0 |
|
$0.3042 / $0.6371 | Buy Now |
|
Master Electronics | RN 0603 11K 0.1% 5PPM 5K RL RoHS: Compliant | 0 |
|
$0.3042 / $0.6371 | Buy Now |
Part Details for RN73A1J11KBTD
RN73A1J11KBTD CAD Models
RN73A1J11KBTD Part Data Attributes
|
RN73A1J11KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J11KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |