Part Details for RN732ETTED13R7D50 by KOA Speer Electronics Inc
Overview of RN732ETTED13R7D50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTED13R7D50
RN732ETTED13R7D50 CAD Models
RN732ETTED13R7D50 Part Data Attributes
|
RN732ETTED13R7D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTED13R7D50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTED13R7D50
This table gives cross-reference parts and alternative options found for RN732ETTED13R7D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTED13R7D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10T13R7DTL | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ETTED13R7D50 vs SF10T13R7DTL |
TP0750D137JT4E | Fixed Resistor, Thin Film, 0.333W, 13.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ETTED13R7D50 vs TP0750D137JT4E |
NTRA20HD13R7DTRQYF | Fixed Resistor, Thin Film, 0.33W, 13.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN732ETTED13R7D50 vs NTRA20HD13R7DTRQYF |
WF10T13R7DTL | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RN732ETTED13R7D50 vs WF10T13R7DTL |
PRC1210TC5013.7R+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RN732ETTED13R7D50 vs PRC1210TC5013.7R+/-0.5% |
RN732ETTDD13R7D50 | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ETTED13R7D50 vs RN732ETTDD13R7D50 |
RN73H2ETTD13R7D50 | Fixed Resistor, Metal Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ETTED13R7D50 vs RN73H2ETTD13R7D50 |
RN732ELTDD13R7D50 | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTED13R7D50 vs RN732ELTDD13R7D50 |
AR13DTDO13R7N | Fixed Resistor, Thin Film, 0.333W, 13.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RN732ETTED13R7D50 vs AR13DTDO13R7N |
PRC1210TTC5013.7R+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RN732ETTED13R7D50 vs PRC1210TTC5013.7R+/-0.5% |