Part Details for RN732ETTED1242B10 by KOA Speer Electronics Inc
Overview of RN732ETTED1242B10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTED1242B10
RN732ETTED1242B10 CAD Models
RN732ETTED1242B10 Part Data Attributes
|
RN732ETTED1242B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTED1242B10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 12400ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTED1242B10
This table gives cross-reference parts and alternative options found for RN732ETTED1242B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTED1242B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210ATT12K4 | Fixed Resistor, Thin Film, 0.33W, 12400ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RN732ETTED1242B10 vs RNCF1210ATT12K4 |
RP73C2E12K4ATD | Fixed Resistor, Thin Film, 0.33W, 12400ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ETTED1242B10 vs RP73C2E12K4ATD |
NTRH15A1242BTRF | Fixed Resistor, Thin Film, 0.333W, 12400ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | RN732ETTED1242B10 vs NTRH15A1242BTRF |
RP73C2E12K4ATG | Fixed Resistor, Thin Film, 0.3W, 12400ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ETTED1242B10 vs RP73C2E12K4ATG |
AR13ABBO1242 | Fixed Resistor, Thin Film, 0.3333W, 12400ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ETTED1242B10 vs AR13ABBO1242 |
RTX121242BBTP | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RN732ETTED1242B10 vs RTX121242BBTP |
RN732ELTE1242A10 | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTED1242B10 vs RN732ELTE1242A10 |
SF10W1242AALQ | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ETTED1242B10 vs SF10W1242AALQ |
RP73C2E12K4ATDG | Fixed Resistor, Thin Film, 0.3W, 12400ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ETTED1242B10 vs RP73C2E12K4ATDG |
RN732ELTD1242B10 | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTED1242B10 vs RN732ELTD1242B10 |