Part Details for RN732ETTD2003F25 by KOA Speer Electronics Inc
Overview of RN732ETTD2003F25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN732ETTD2003F25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 5000 |
|
$0.0562 / $0.3750 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 200000OHM, 200V, 1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 1210 | 4000 |
|
$0.0750 / $0.5000 | Buy Now |
Part Details for RN732ETTD2003F25
RN732ETTD2003F25 CAD Models
RN732ETTD2003F25 Part Data Attributes
|
RN732ETTD2003F25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTD2003F25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTD2003F25
This table gives cross-reference parts and alternative options found for RN732ETTD2003F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTD2003F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210FRD200K | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | RN732ETTD2003F25 vs RT1210FRD200K |
WF10U2003FTLQ | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ETTD2003F25 vs WF10U2003FTLQ |
RN73H2ETTE2003F25 | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ETTD2003F25 vs RN73H2ETTE2003F25 |
WF10U2003FALQ | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ETTD2003F25 vs WF10U2003FALQ |
RTX122003FDTP | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN732ETTD2003F25 vs RTX122003FDTP |
RTX122003FDP3 | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN732ETTD2003F25 vs RTX122003FDP3 |
RTX122003FDP4 | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN732ETTD2003F25 vs RTX122003FDP4 |
RN732ETTE2003F25 | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ETTD2003F25 vs RN732ETTE2003F25 |
RP73F2E200KFTDG | Fixed Resistor, Thin Film, 0.3W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ETTD2003F25 vs RP73F2E200KFTDG |
SF10U2003FTLQ | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ETTD2003F25 vs SF10U2003FTLQ |