Datasheets
RN732ETTD1231B25 by: KOA Speer Electronics Inc

Fixed Resistor, Thin Film, 0.25W, 1230ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for RN732ETTD1231B25 by KOA Speer Electronics Inc

Overview of RN732ETTD1231B25 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN732ETTD1231B25

RN732ETTD1231B25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN732ETTD1231B25 Part Data Attributes

RN732ETTD1231B25 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RN732ETTD1231B25 KOA Speer Electronics Inc Fixed Resistor, Thin Film, 0.25W, 1230ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 1230 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RN732ETTD1231B25

This table gives cross-reference parts and alternative options found for RN732ETTD1231B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTD1231B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNCF1210AKE1K23 Fixed Resistor, Thin Film, 0.33W, 1230ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RN732ETTD1231B25 vs RNCF1210AKE1K23
RN732ELTED1231A25 Fixed Resistor, Thin Film, 0.25W, 1230ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RN732ETTD1231B25 vs RN732ELTED1231A25
WF10U1231AVLQ Fixed Resistor, Thin Film, 0.25W, 1230ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RN732ETTD1231B25 vs WF10U1231AVLQ
WF10U1231AALQ Fixed Resistor, Thin Film, 0.25W, 1230ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RN732ETTD1231B25 vs WF10U1231AALQ
RN732ELTED1231B25 Fixed Resistor, Thin Film, 0.25W, 1230ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RN732ETTD1231B25 vs RN732ELTED1231B25
RN732ELTD1231B25 Fixed Resistor, Thin Film, 0.25W, 1230ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RN732ETTD1231B25 vs RN732ELTD1231B25
RN732ETTED1231A25 Fixed Resistor, Thin Film, 0.25W, 1230ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ETTD1231B25 vs RN732ETTED1231A25
RN732ELTE1231B25 Fixed Resistor, Thin Film, 0.25W, 1230ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RN732ETTD1231B25 vs RN732ELTE1231B25
RN732ELTE1231A25 Fixed Resistor, Thin Film, 0.25W, 1230ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RN732ETTD1231B25 vs RN732ELTE1231A25
WF10U1231BALQ Fixed Resistor, Thin Film, 0.25W, 1230ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RN732ETTD1231B25 vs WF10U1231BALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN732ETTD1231B25 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN732ETTD1231B25 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN732ETTD1231B25 would you like to use for your alert(s)?
  • Please alert me when RN732ETTD1231B25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN732ETTD1231B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN732ETTD1231B25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN732ETTD1231B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN732ETTD1231B25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN732ETTD1231B25 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: