Part Details for RN732BTTD6811B25 by KOA Speer Electronics Inc
Overview of RN732BTTD6811B25 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN732BTTD6811B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 15 | 25000 |
|
$0.0456 / $0.3375 | Buy Now |
|
Bristol Electronics | 625 |
|
RFQ | ||
|
Quest Components | Resistor, Thin Film, 6.81K Ohm, 150V, .1±%, 25ppm, 1206 Case Size | 20000 |
|
$0.0563 / $0.4500 | Buy Now |
Part Details for RN732BTTD6811B25
RN732BTTD6811B25 CAD Models
RN732BTTD6811B25 Part Data Attributes
|
RN732BTTD6811B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732BTTD6811B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732BTTD6811B25
This table gives cross-reference parts and alternative options found for RN732BTTD6811B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732BTTD6811B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12U6811ATLQ | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD6811B25 vs WF12U6811ATLQ |
RN732BLTD6811B25 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTTD6811B25 vs RN732BLTD6811B25 |
RN732BTTDD6811B25 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BTTD6811B25 vs RN732BTTDD6811B25 |
RN732BTTE6811B25 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BTTD6811B25 vs RN732BTTE6811B25 |
WF12U6811BTL | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RN732BTTD6811B25 vs WF12U6811BTL |
RN732BTTED6811A25 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BTTD6811B25 vs RN732BTTED6811A25 |
WF12U6811BTLQ | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD6811B25 vs WF12U6811BTLQ |
RN732BTTED6811B25 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BTTD6811B25 vs RN732BTTED6811B25 |
RN732BLTD6811A25 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTTD6811B25 vs RN732BLTD6811A25 |
RN732BTTDD6811A25 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BTTD6811B25 vs RN732BTTDD6811A25 |