There are no models available for this part yet.
Overview of RN732BTTD2212B25 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for RN732BTTD2212B25 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_06965921
|
Arrow Electronics | Res Thin Film 1206 22.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1632 Container: Cut Strips | Americas - 2 |
|
$0.0215 | Buy Now | |
Bristol Electronics | 34 |
|
RFQ | ||||
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 22100OHM, 200V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 1206 | 27 |
|
$2.7060 / $3.6900 | Buy Now | ||
DISTI #
C1S413111607505
|
Chip1Stop | Res Thin Film 1206 22.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R RoHS: Compliant | 2 |
|
$0.0215 | Buy Now |
CAD Models for RN732BTTD2212B25 by KOA Speer Electronics Inc
Part Data Attributes for RN732BTTD2212B25 by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN732BTTD2212B25
This table gives cross-reference parts and alternative options found for RN732BTTD2212B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732BTTD2212B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732BLTE2212A25 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTTD2212B25 vs RN732BLTE2212A25 |
WF12U2212BVLQ | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD2212B25 vs WF12U2212BVLQ |
RNC32E2212BTP | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RN732BTTD2212B25 vs RNC32E2212BTP |
RN732BLTED2212A25 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTTD2212B25 vs RN732BLTED2212A25 |
RN732BLTD2212B25 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTTD2212B25 vs RN732BLTD2212B25 |
SF12U2212ATLQ | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD2212B25 vs SF12U2212ATLQ |
RN732BLTD2212A25 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTTD2212B25 vs RN732BLTD2212A25 |
WF12U2212BTL | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RN732BTTD2212B25 vs WF12U2212BTL |
SF12U2212BALQ | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD2212B25 vs SF12U2212BALQ |
SF12U2212AALQ | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD2212B25 vs SF12U2212AALQ |
Related Parts for RN732BTTD2212B25
-
RNCF1206TTT26K7Fixed Resistors
-
C2012X5R1A476M125ACFixed Capacitors
-
86479-3Headers and Edge Type Connectors
-
RURP8100Rectifier Diodes
-
IHSM4825ER100LFixed Inductors
-
BLM21PG221SN1DData Line Filters
-
SMLJ48CATransient Suppressors
-
2-34144-1Terminals and Terminal Blocks
-
2N4037Small Signal Bipolar Transistors