Part Details for RN732BTTD2000D25 by KOA Speer Electronics Inc
Results Overview of RN732BTTD2000D25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN732BTTD2000D25 Information
RN732BTTD2000D25 by KOA Speer Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN732BTTD2000D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 5000 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | 4000 |
|
$0.1200 / $0.8000 | Buy Now |
Part Details for RN732BTTD2000D25
RN732BTTD2000D25 CAD Models
RN732BTTD2000D25 Part Data Attributes
|
RN732BTTD2000D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732BTTD2000D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN732BTTD2000D25
This table gives cross-reference parts and alternative options found for RN732BTTD2000D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732BTTD2000D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732BTTDD2000D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RN732BTTD2000D25 vs RN732BTTDD2000D25 |
WF12U2000DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN732BTTD2000D25 vs WF12U2000DVLQ |
RN732BLTDD2000D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN732BTTD2000D25 vs RN732BLTDD2000D25 |
RN732BTTED2000D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RN732BTTD2000D25 vs RN732BTTED2000D25 |
RN732BLTE2000D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN732BTTD2000D25 vs RN732BLTE2000D25 |
RN732BTTE2000D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RN732BTTD2000D25 vs RN732BTTE2000D25 |
SF12U2000DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN732BTTD2000D25 vs SF12U2000DTLQ |
WF12U2000DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN732BTTD2000D25 vs WF12U2000DTLQ |
RN732BLTED2000D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN732BTTD2000D25 vs RN732BLTED2000D25 |
RNC32E2000DTP | Kamaya Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN732BTTD2000D25 vs RNC32E2000DTP |