Part Details for RN732BLTDD3160D100 by KOA Speer Electronics Inc
Overview of RN732BLTDD3160D100 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732BLTDD3160D100
RN732BLTDD3160D100 CAD Models
RN732BLTDD3160D100 Part Data Attributes
|
RN732BLTDD3160D100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732BLTDD3160D100
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 316ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN732BLTDD3160D100
This table gives cross-reference parts and alternative options found for RN732BLTDD3160D100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732BLTDD3160D100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732BTTE3160D100 | Fixed Resistor, Thin Film, 0.125W, 316ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BLTDD3160D100 vs RN732BTTE3160D100 |
RN732BLTD3160D100 | Fixed Resistor, Thin Film, 0.125W, 316ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BLTDD3160D100 vs RN732BLTD3160D100 |
RN732BLTE3160D100 | Fixed Resistor, Thin Film, 0.125W, 316ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BLTDD3160D100 vs RN732BLTE3160D100 |
RN732BLTED3160D100 | Fixed Resistor, Thin Film, 0.125W, 316ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BLTDD3160D100 vs RN732BLTED3160D100 |
RN732BTTED3160D100 | Fixed Resistor, Thin Film, 0.125W, 316ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BLTDD3160D100 vs RN732BTTED3160D100 |
RN732BTTD3160D100 | Fixed Resistor, Thin Film, 0.125W, 316ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BLTDD3160D100 vs RN732BTTD3160D100 |