Part Details for RN732ATTD2100B10 by KOA Speer Electronics Inc
Results Overview of RN732ATTD2100B10 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN732ATTD2100B10 Information
RN732ATTD2100B10 by KOA Speer Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN732ATTD2100B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN732ATTD2100B10
|
Avnet Abacus | RES SMD 0805 210R 01 01W 10PPM TR (Alt: RN732ATTD2100B10) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for RN732ATTD2100B10
RN732ATTD2100B10 CAD Models
RN732ATTD2100B10 Part Data Attributes
|
RN732ATTD2100B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTD2100B10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 210ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTD2100B10
This table gives cross-reference parts and alternative options found for RN732ATTD2100B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTD2100B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805BRB07210RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD2100B10 vs RT0805BRB07210RL |
RT0805WRB13210RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD2100B10 vs RT0805WRB13210RL |
RN732ATTE2100B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 210ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTD2100B10 vs RN732ATTE2100B10 |
WF08W2100BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 210ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTD2100B10 vs WF08W2100BTL |
RN732ALTED2100B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 210ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD2100B10 vs RN732ALTED2100B10 |
239080132101L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN732ATTD2100B10 vs 239080132101L |
RN732ATTDD2100A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 210ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTD2100B10 vs RN732ATTDD2100A10 |
RP73C2A210RATN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805 | RN732ATTD2100B10 vs RP73C2A210RATN |
RN732ALTDD2100A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 210ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD2100B10 vs RN732ALTDD2100A10 |
RN732ATTD2100A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 210ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTD2100B10 vs RN732ATTD2100A10 |