Part Details for RN732ATTD1004B25 by KOA Speer Electronics Inc
Overview of RN732ATTD1004B25 by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN732ATTD1004B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3988 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 1000000OHM, 150V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 | 17720 |
|
$0.0753 / $0.4300 | Buy Now |
DISTI #
RN732ATTD1004B25
|
TTI | Thin Film Resistors - SMD SUGGESTED ALTERNATE RN73R2ATTD1004B25 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0710 | Buy Now |
DISTI #
RN732ATTD1004B25.
|
TTI | Thin Film Resistors - SMD 1/10W 1Mohm 0.1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Cut Tape |
Americas - 75 In Stock |
|
$0.1420 | Buy Now |
DISTI #
SMC-rn732attd1004b25
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 5000 |
|
RFQ |
Part Details for RN732ATTD1004B25
RN732ATTD1004B25 CAD Models
RN732ATTD1004B25 Part Data Attributes
|
RN732ATTD1004B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTD1004B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTD1004B25
This table gives cross-reference parts and alternative options found for RN732ATTD1004B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTD1004B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R1004BTLQ | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTD1004B25 vs SF08R1004BTLQ |
WF08R1004BALQ | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTD1004B25 vs WF08R1004BALQ |
RT0805BRD071ML | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTD1004B25 vs RT0805BRD071ML |
RT0805BRD101M00 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RN732ATTD1004B25 vs RT0805BRD101M00 |
SF08R1004BTL | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTD1004B25 vs SF08R1004BTL |
RN732ATTE1004B25 | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTD1004B25 vs RN732ATTE1004B25 |
RN732ATTDD1004B25 | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTD1004B25 vs RN732ATTDD1004B25 |
239060141005L | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTD1004B25 vs 239060141005L |
RP0805BRD071ML | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTD1004B25 vs RP0805BRD071ML |
RT0805BRD071M00 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RN732ATTD1004B25 vs RT0805BRD071M00 |