Part Details for RN732ALTD7412C50 by KOA Speer Electronics Inc
Overview of RN732ALTD7412C50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTD7412C50
RN732ALTD7412C50 CAD Models
RN732ALTD7412C50 Part Data Attributes
|
RN732ALTD7412C50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTD7412C50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 74100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTD7412C50
This table gives cross-reference parts and alternative options found for RN732ALTD7412C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTD7412C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080574K10.25%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTD7412C50 vs AMF080574K10.25%50PPM/KNP5 |
RBS10CTS7412 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | TA-I Technology Co Ltd | RN732ALTD7412C50 vs RBS10CTS7412 |
RT0805CCE74K1 | Fixed Resistor, Thin Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RN732ALTD7412C50 vs RT0805CCE74K1 |
AMF080574K10.25%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTD7412C50 vs AMF080574K10.25%50PPM/KKP20 |
SF08Q7412CTL | Fixed Resistor, Thin Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTD7412C50 vs SF08Q7412CTL |
RN732ALTE7412C50 | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTD7412C50 vs RN732ALTE7412C50 |
RN73H2ATTD7412C50 | Fixed Resistor, Metal Film, 0.125W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTD7412C50 vs RN73H2ATTD7412C50 |
RN732ATTED7412C50 | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTD7412C50 vs RN732ATTED7412C50 |
SF08Q7412CTLA | Fixed Resistor, Thin Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTD7412C50 vs SF08Q7412CTLA |
RN732ALTED7412C50 | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTD7412C50 vs RN732ALTED7412C50 |