Part Details for RN731JTTD5100B10 by KOA Speer Electronics Inc
Overview of RN731JTTD5100B10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JTTD5100B10
RN731JTTD5100B10 CAD Models
RN731JTTD5100B10 Part Data Attributes
|
RN731JTTD5100B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD5100B10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 510ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD5100B10
This table gives cross-reference parts and alternative options found for RN731JTTD5100B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD5100B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603WRB07510RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD5100B10 vs RT0603WRB07510RL |
RP73C1J510RBTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 510ohm, SURFACE MOUNT, 0603, CHIP | RN731JTTD5100B10 vs RP73C1J510RBTD |
AR03BBBX5100 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD5100B10 vs AR03BBBX5100 |
RP73C1J510RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RN731JTTD5100B10 vs RP73C1J510RATD |
RN73H1JTTD5100A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD5100B10 vs RN73H1JTTD5100A10 |
RNCF0603ATT510R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD5100B10 vs RNCF0603ATT510R |
AR03BBBX5100N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RN731JTTD5100B10 vs AR03BBBX5100N |
RN731JTTDD5100B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 510ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN731JTTD5100B10 vs RN731JTTDD5100B10 |
RT0603WRB13510R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | RN731JTTD5100B10 vs RT0603WRB13510R |
NTRH06A5100BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD5100B10 vs NTRH06A5100BTRF |