Part Details for RN731JTTD4221B05 by KOA Speer Electronics Inc
Overview of RN731JTTD4221B05 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731JTTD4221B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 5000 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 4000 |
|
$0.3300 / $1.5000 | Buy Now |
Part Details for RN731JTTD4221B05
RN731JTTD4221B05 CAD Models
RN731JTTD4221B05 Part Data Attributes
|
RN731JTTD4221B05
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD4221B05
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 4220ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD4221B05
This table gives cross-reference parts and alternative options found for RN731JTTD4221B05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD4221B05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH06A4221STRF | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | RN731JTTD4221B05 vs NTRH06A4221STRF |
BLU0603ER-4221-BT5 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RN731JTTD4221B05 vs BLU0603ER-4221-BT5 |
AR03BBSX4221 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN731JTTD4221B05 vs AR03BBSX4221 |
RT0603WRA104K22L | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JTTD4221B05 vs RT0603WRA104K22L |
RT0603WRA074K22L | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JTTD4221B05 vs RT0603WRA074K22L |
AR03BTSX4221 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN731JTTD4221B05 vs AR03BTSX4221 |
BLU0603-4221-AT5 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RN731JTTD4221B05 vs BLU0603-4221-AT5 |
RN73H1JGTD4221A05 | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTD4221B05 vs RN73H1JGTD4221A05 |
P0603Z4221WNPF | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD4221B05 vs P0603Z4221WNPF |
BLU0603ER-4221-BT5W | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RN731JTTD4221B05 vs BLU0603ER-4221-BT5W |