Part Details for RN731JTTD1141F100 by KOA Speer Electronics Inc
Overview of RN731JTTD1141F100 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731JTTD1141F100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06839867
|
Arrow Electronics | Res Thin Film 0603 1.14K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1705 Container: Cut Strips | Americas - 1 |
|
$0.0210 | Buy Now |
Part Details for RN731JTTD1141F100
RN731JTTD1141F100 CAD Models
RN731JTTD1141F100 Part Data Attributes
|
RN731JTTD1141F100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD1141F100
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD1141F100
This table gives cross-reference parts and alternative options found for RN731JTTD1141F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD1141F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD1141F100 | Fixed Resistor, Metal Film, 0.1W, 1140ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTD1141F100 vs RN73H1JTTD1141F100 |
RN731JLTD1141F100 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTD1141F100 vs RN731JLTD1141F100 |
RN73R1JTTP1141F100 | Fixed Resistor, Metal Film, 0.1W, 1140ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTD1141F100 vs RN73R1JTTP1141F100 |
RN731JTTDD1141F100 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731JTTD1141F100 vs RN731JTTDD1141F100 |
RN731JLTDD1141F100 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTD1141F100 vs RN731JLTDD1141F100 |