There are no models available for this part yet.
Overview of RN731JTTD1050F50 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for RN731JTTD1050F50 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3406 |
|
RFQ |
CAD Models for RN731JTTD1050F50 by KOA Speer Electronics Inc
Part Data Attributes for RN731JTTD1050F50 by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
105 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RN731JTTD1050F50
This table gives cross-reference parts and alternative options found for RN731JTTD1050F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD1050F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD1050F50 | Fixed Resistor, Metal Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731JTTD1050F50 vs RN73H1JTTD1050F50 |
BLU0603A-1050-FB50W | Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1050F50 vs BLU0603A-1050-FB50W |
TP0350F1050R5E | Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN731JTTD1050F50 vs TP0350F1050R5E |
RT0603FRE07105RL | Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JTTD1050F50 vs RT0603FRE07105RL |
RTX031050FEP3 | Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RN731JTTD1050F50 vs RTX031050FEP3 |
RTX031050FEP2 | Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RN731JTTD1050F50 vs RTX031050FEP2 |
BLU0603P-1050-FB50W | Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1050F50 vs BLU0603P-1050-FB50W |
BLU0603M-1050-FT50 | Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1050F50 vs BLU0603M-1050-FT50 |
BLU0603P-1050-FB50Q | Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1050F50 vs BLU0603P-1050-FB50Q |
NTRA06HF1050DTRQYF | Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN731JTTD1050F50 vs NTRA06HF1050DTRQYF |