Part Details for RN70E5001FRE8 by Vishay Intertechnologies
Overview of RN70E5001FRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70E5001FRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62C1004
|
Newark | Rn70E +/-25 Ppm, 5.00 Kohm, +/-1 % |Vishay RN70E5001FRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.5600 | Buy Now |
DISTI #
RN70E5001FRE8
|
Avnet Americas | CMF-70 5K 1% T-9 RN70E5001F RE8 - Tape and Reel (Alt: RN70E5001FRE8) Min Qty: 2000 Package Multiple: 2000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $1.4382 | Buy Now |