Part Details for RN70E1650FBSL by Vishay Intertechnologies
Overview of RN70E1650FBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70E1650FBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN70E1650FBSL
|
Avnet Americas | CMF-70 165 1% T-9 RN70E1650F BSL - Bulk (Alt: RN70E1650FBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5994 / $4.7094 | Buy Now |
DISTI #
71-RN70E1650FBSL
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-70 165 1% T-9 RN70E1650F BSL | 0 |
|
$3.8200 / $7.3400 | Order Now |
Part Details for RN70E1650FBSL
RN70E1650FBSL CAD Models
RN70E1650FBSL Part Data Attributes
|
RN70E1650FBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN70E1650FBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 165ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RN70E1650FBSL
This table gives cross-reference parts and alternative options found for RN70E1650FBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN70E1650FBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN70E1650FRSL | Fixed Resistor, Metal Film, 0.5W, 165ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70E1650FBSL vs RN70E1650FRSL |
RN70E1650FBSL | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 165 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN70E1650FBSL vs RN70E1650FBSL |
RN70E1650FB14 | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 165 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN70E1650FBSL vs RN70E1650FB14 |
RN70E1650FB14 | Fixed Resistor, Metal Film, 0.5W, 165ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70E1650FBSL vs RN70E1650FB14 |