Part Details for RN70E1500DBSL by Vishay Intertechnologies
Overview of RN70E1500DBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70E1500DBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN70E1500DBSL
|
Avnet Americas | CMF-70 150 .5% T-9 RN70E1500D BSL - Bulk (Alt: RN70E1500DBSL) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8110 / $5.2170 | Buy Now |
Part Details for RN70E1500DBSL
RN70E1500DBSL CAD Models
RN70E1500DBSL Part Data Attributes
|
RN70E1500DBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN70E1500DBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.75W, 150ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for RN70E1500DBSL
This table gives cross-reference parts and alternative options found for RN70E1500DBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN70E1500DBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN70E1500DRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 150ohm, 500V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RN70E1500DBSL vs RN70E1500DRE6 |
RN70E1500DB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 25 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN70E1500DBSL vs RN70E1500DB14 |
RN70E1500DB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 150ohm, 500V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RN70E1500DBSL vs RN70E1500DB14 |