Part Details for RN70C5622FB14 by Vishay Dale
Overview of RN70C5622FB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70C5622FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN70C5622FB14-ND
|
DigiKey | RES 56.2K OHM 3/4W 1% AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9557 | Buy Now |
Part Details for RN70C5622FB14
RN70C5622FB14 CAD Models
RN70C5622FB14 Part Data Attributes
|
RN70C5622FB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN70C5622FB14
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 56200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RN70C5622FB14
This table gives cross-reference parts and alternative options found for RN70C5622FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN70C5622FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN70C5622FRE6 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 56200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN70C5622FB14 vs RN70C5622FRE6 |
RN70C5622FB14 | Fixed Resistor, Metal Film, 0.5W, 56200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70C5622FB14 vs RN70C5622FB14 |
RN70C5622FBSL | Fixed Resistor, Metal Film, 0.5W, 56200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70C5622FB14 vs RN70C5622FBSL |
RN70C5622FRE6 | Fixed Resistor, Metal Film, 0.5W, 56200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70C5622FB14 vs RN70C5622FRE6 |
RN70C5622FRSL | Fixed Resistor, Metal Film, 0.5W, 56200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70C5622FB14 vs RN70C5622FRSL |