Part Details for RN65E2503BB14 by Vishay Intertechnologies
Overview of RN65E2503BB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65E2503BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P3860
|
Newark | Cmf-65 250K .1% T-9 Rn65E2503B B14 |Vishay RN65E2503BB14 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1300 | Buy Now |
DISTI #
RN65E2503BB14
|
Avnet Americas | CMF-65 250K .1% T-9 RN65E2503B B14 - Bulk (Alt: RN65E2503BB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0241 | Buy Now |
DISTI #
71-RN65E2503B
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 250Kohms .1% 25ppm RoHS: Not Compliant | 8140 |
|
$0.6580 / $0.9900 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
RN65E2503BB14
|
TTI | Metal Film Resistors - Through Hole 1/2watt 250Kohms .1% 25ppm Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.0000 | Buy Now |
Part Details for RN65E2503BB14
RN65E2503BB14 CAD Models
RN65E2503BB14 Part Data Attributes
|
RN65E2503BB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65E2503BB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 250000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 250000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |