Part Details for RN65D3922FB14 by Vishay Intertechnologies
Overview of RN65D3922FB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65D3922FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B2400
|
Newark | Metal Film Resistor, 39.2 Kohm, 500 Mw, 1%, Resistance:39.2Kohm, Product Range:Rn Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN65D3922FB14 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.3870 | Buy Now |
DISTI #
RN65D3922FB14
|
Avnet Americas | Res Metal Film 39.2K Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN65D3922FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2727 / $3.3957 | Buy Now |
DISTI #
71-RN65D-F-39.2K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 39.2Kohms 1% 100ppm RoHS: Not Compliant | 3299 |
|
$0.2520 / $0.7300 | Buy Now |
DISTI #
RN65D3922FB14
|
TTI | Metal Film Resistors - Through Hole 1/2watt 39.2Kohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$0.4090 | Buy Now |
Part Details for RN65D3922FB14
RN65D3922FB14 CAD Models
RN65D3922FB14 Part Data Attributes
|
RN65D3922FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65D3922FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 39200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN65D3922FB14
This table gives cross-reference parts and alternative options found for RN65D3922FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D3922FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN65D3922FR36 | Fixed Resistor, Metal Film, 0.4W, 39200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D3922FB14 vs RN65D3922FR36 |
RN65D3922FRE6 | Fixed Resistor, Metal Film, 0.4W, 39200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D3922FB14 vs RN65D3922FRE6 |
RN65D3922FBSL | Fixed Resistor, Metal Film, 0.4W, 39200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D3922FB14 vs RN65D3922FBSL |