Part Details for RN65D3321FRE6 by Vishay Dale
Results Overview of RN65D3321FRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN65D3321FRE6 Information
RN65D3321FRE6 by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN65D3321FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN65D3321FRE6-ND
|
DigiKey | RES 3.32K OHM 1/2W 1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5103 | Buy Now |
Part Details for RN65D3321FRE6
RN65D3321FRE6 CAD Models
RN65D3321FRE6 Part Data Attributes
|
RN65D3321FRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN65D3321FRE6
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN65D3321FRE6
This table gives cross-reference parts and alternative options found for RN65D3321FRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D3321FRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN65D3321FRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3320ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN65D3321FRE6 vs RN65D3321FRSL |
RN65D3321FR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 3320ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN65D3321FRE6 vs RN65D3321FR36 |
RN65D3321FBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 3320ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN65D3321FRE6 vs RN65D3321FBSL |
RN65D3321FR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN65D3321FRE6 vs RN65D3321FR36 |
RN65D3321FRE6 | Vishay Intertechnologies | $0.4330 | Fixed Resistor, Metal Film, 0.4W, 3320ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN65D3321FRE6 vs RN65D3321FRE6 |