There are no models available for this part yet.
Overview of RN65D2151FB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN65D2151FB14 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RN65D2151FB14-ND
|
DigiKey | RES 2.15K OHM 1/2W 1% AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3197 | Buy Now | |
DISTI #
70200326
|
RS | Resistor, Metal Film,2.15 Kiloohms,0.50 W,+/-1%,350 V, Axial,100 ppm/C,900 VAC | Vishay Dale RN65D2151FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3340 / $0.3930 | RFQ |
CAD Models for RN65D2151FB14 by Vishay Dale
Part Data Attributes for RN65D2151FB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
2150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for RN65D2151FB14
This table gives cross-reference parts and alternative options found for RN65D2151FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D2151FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN65D2151FBSL | Fixed Resistor, Metal Film, 0.5W, 2150ohm, 350V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D2151FB14 vs RN65D2151FBSL |
RN65D2151FR36 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN65D2151FB14 vs RN65D2151FR36 |
RN65D2151FRSL | Fixed Resistor, Metal Film, 0.5W, 2150ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D2151FB14 vs RN65D2151FRSL |
RN65D2151FRE6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN65D2151FB14 vs RN65D2151FRE6 |
RN65D2151FRE6 | Fixed Resistor, Metal Film, 0.4W, 2150ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D2151FB14 vs RN65D2151FRE6 |
RN65D2151FB14 | Fixed Resistor, Metal Film, 0.4W, 2150ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D2151FB14 vs RN65D2151FB14 |