Part Details for RN65D2150F by Vishay Dale
Overview of RN65D2150F by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65D2150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 215 Ohm, 350V, 1±%, 200ppm | 497 |
|
$0.1680 / $0.3600 | Buy Now |