Part Details for RN65D20R0FB70 by Vishay Intertechnologies
Overview of RN65D20R0FB70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65D20R0FB70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN65D20R0FB70
|
Avnet Americas | CMF-65 20 1% T-1 RN65D20R0F B70 - Bulk (Alt: RN65D20R0FB70) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$0.2822 / $0.8136 | Buy Now |
Part Details for RN65D20R0FB70
RN65D20R0FB70 CAD Models
RN65D20R0FB70 Part Data Attributes
|
RN65D20R0FB70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65D20R0FB70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 20ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN65D20R0FB70
This table gives cross-reference parts and alternative options found for RN65D20R0FB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D20R0FB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN65D20R0FRE7 | Fixed Resistor, Metal Film, 0.5W, 20ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D20R0FB70 vs RN65D20R0FRE7 |
RN65D20R0FRE5 | Fixed Resistor, | Vishay Intertechnologies | RN65D20R0FB70 vs RN65D20R0FRE5 |
RN65D20R0FRE8 | Fixed Resistor, | Vishay Intertechnologies | RN65D20R0FB70 vs RN65D20R0FRE8 |