RN65D1584FRE7
Description: Fixed Resistor, Metal Film, 0.5W, 1580000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RN65D1584FRE7 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RN65D1584FRE7 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 48P1698
Newark Cmf-65 1.58M 1% T-1 Rn65D1584F Re7 |Vishay RN65D1584FRE7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5850
  • 2,000 $0.5310
  • 4,000 $0.4770
  • 6,000 $0.4600
  • 10,000 $0.4500
$0.4500 / $0.5850 Buy Now
DISTI # RN65D1584FRE7
Avnet Americas CMF-65 1.58M 1% T-1 RN65D1584F RE7 - Tape and Reel (Alt: RN65D1584FRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
  • 1,500 $0.8894
$0.8894 Buy Now

CAD Models for RN65D1584FRE7 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN65D1584FRE7 by Vishay Intertechnologies

RN65D1584FRE7
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.57 mm
Package Length
14.27 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
MIL-R-10509
Resistance
1580000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RN65D1584FRE7
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 1580000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN65D1584FRE7 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN65D1584FRE7 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RN65D1584FRE7 would you like to use for your alert(s)?
  • Please alert me when RN65D1584FRE7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN65D1584FRE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN65D1584FRE7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN65D1584FRE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN65D1584FRE7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN65D1584FRE7 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: