Part Details for RN65D1474FRE8 by Vishay Intertechnologies
Overview of RN65D1474FRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65D1474FRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P1619
|
Newark | Cmf-65 1.47M 1% T-1 Rn65D1474F Re8 |Vishay RN65D1474FRE8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4400 / $0.5180 | Buy Now |
DISTI #
RN65D1474FRE8
|
Avnet Americas | Res Metal Film 1.47M Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN65D1474FRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4563 / $1.1216 | Buy Now |
Part Details for RN65D1474FRE8
RN65D1474FRE8 CAD Models
RN65D1474FRE8 Part Data Attributes
|
RN65D1474FRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65D1474FRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |