Part Details for RN65D1031FB14 by Vishay Intertechnologies
Results Overview of RN65D1031FB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN65D1031FB14 Information
RN65D1031FB14 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN65D1031FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN65D1031FB14
|
Avnet Americas | CMF-65 1.03K 1% T-1 RN65D1031F B14 - Bulk (Alt: RN65D1031FB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4604 / $0.4700 | Buy Now |
Part Details for RN65D1031FB14
RN65D1031FB14 CAD Models
RN65D1031FB14 Part Data Attributes
|
RN65D1031FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65D1031FB14
Vishay Intertechnologies
Fixed Resistor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1030 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN65D1031FB14
This table gives cross-reference parts and alternative options found for RN65D1031FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D1031FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN65D1031FRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RN65D1031FB14 vs RN65D1031FRE6 |