There are no models available for this part yet.
Overview of RN65D1004FRE6 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN65D1004FRE6 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-RN65D1004FRE6CT-ND
|
DigiKey | RES 1M OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 57 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3121 In Stock |
|
$0.2732 / $1.3900 | Buy Now |
CAD Models for RN65D1004FRE6 by Vishay Dale
Part Data Attributes for RN65D1004FRE6 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for RN65D1004FRE6
This table gives cross-reference parts and alternative options found for RN65D1004FRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D1004FRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN65D1004FB14 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN65D1004FRE6 vs RN65D1004FB14 |
RN65D1004FRE6 | Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1004FRE6 vs RN65D1004FRE6 |
RN65D1004FRSL | Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1004FRE6 vs RN65D1004FRSL |
RN65D1004FB14 | Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1004FRE6 vs RN65D1004FB14 |
RN65D1004FBSL | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 350V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1004FRE6 vs RN65D1004FBSL |
RN65D1004FR36 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN65D1004FRE6 vs RN65D1004FR36 |
RN65D1004FR36 | Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1004FRE6 vs RN65D1004FR36 |