Part Details for RN65D1004F by Vishay Intertechnologies
Overview of RN65D1004F by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65D1004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F1768
|
Newark | Metal Film Resistor, 1Mohm, 500Mw, 1%, Resistance:1Mohm, Product Range:Rn Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN65D1004F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1613 |
|
$2.4800 / $3.0500 | Buy Now |
Part Details for RN65D1004F
RN65D1004F CAD Models
RN65D1004F Part Data Attributes
|
RN65D1004F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65D1004F
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN65D1004F
This table gives cross-reference parts and alternative options found for RN65D1004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D1004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN65D1004F | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN65D1004F vs RN65D1004F |