There are no models available for this part yet.
Overview of RN60E8560BR36 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN60E8560BR36 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RN60E8560BR36-ND
|
DigiKey | RES 856 OHM 1/4W .1% AXIAL Min Qty: 2500 Lead time: 77 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7288 | Buy Now |
CAD Models for RN60E8560BR36 by Vishay Dale
Part Data Attributes for RN60E8560BR36 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
8.74 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
856 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for RN60E8560BR36
This table gives cross-reference parts and alternative options found for RN60E8560BR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60E8560BR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60E8560BB14 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 856 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60E8560BR36 vs RN60E8560BB14 |
RN60E8560BRSL | Fixed Resistor, Metal Film, 0.125W, 856ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60E8560BR36 vs RN60E8560BRSL |
RN60E8560BB14 | Fixed Resistor, Metal Film, 0.125W, 856ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60E8560BR36 vs RN60E8560BB14 |
RN60E8560BBSL | Fixed Resistor, Metal Film, 0.25W, 856ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | Vishay Intertechnologies | RN60E8560BR36 vs RN60E8560BBSL |